Bondline 6001 ESD Mat & Table Top Cleaner 1 Quart (0.94L)

MPN
6001
Brand
Bondline
Order Code
87-2240
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/06/2026

Mat and Table Top Cleaner is a multi-purpose neutral cleaner that is designed for production areas including static control stations.

It is the ideal cleaner for areas in which static-sensitive devices are assembled, tested, and handled, but can also be used in areas that require a mild but effective cleaner. This non-abrasive formula is safe to use on workstations, table tops and anti-static mats, including rubber and vinyl. Mat & Table Top Cleaner is a non-flammable cleaner that leaves no film or streaks. It effectively removes flux residues, oily finger-marks, grease, nicotine, dirt, grime and inorganic contaminants. It also removes dirt on chair mats and other antistatic mats without degrading the surface's antistatic properties.


  • Maintains the original resistivity of anti-static mats
  • Cleans, rejuvenates, and extends the life of ESD mats
  • Meets or exceeds Mil 81705 & NFPA 56A with an electrostatic decay time of .1 second according to Federal Test Method 4046
  • No Isopropyl alcohol (IPA)
  • No alkali or ammonia
Type ESD Spray Cleaner bottle
Package Size 940ml
Package Type ESD flux dispenser

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot