Bolle Safety IRIPSI IRI-S PLATINUM® Safety Glasses - Clear

MPN
IRIPSI
Brand
Bolle Safety
EAN-13
3660740000264
Order Code
95-2892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bollé Safety IRI-S safety eye shield with PLATINUM® anti-scratch and anti-fog coating. The IRI-s has been designed to universally fit all face shapes due to its ultra-modular and infinitely adaptable features thanks to the unique B-Flex shape memory bridge. The B-Flex bridge is height and width adjustable, and the IRI-s also has pivoting non-slip ergonomic temples. Optical class 1 polycarbonate lenses with Platinum® anti- scratch and anti-fog lenses.

They are supplied with sports cord.

EN Standards: EN 166/170/172 1FT KN.

These Bollé Safety IRI-S PLATINUM® Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN1661FT.
EN Standards: EN 166/170/172 1FT KN.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot