IRI-S PLATINUM® Safety Glasses - Smoke

Bollé Safety IRI-S safety eye shield with PLATINUM® anti-scratch and anti-fog coating. The IRI-s has been designed to universally fit all face shapes due to its ultra-modular and infinitely adaptable features thanks to the unique B-Flex shape memory bridge. The B-Flex bridge is height and width adjustable, and the IRI-s also has pivoting non-slip ergonomic temples. Optical class 1 polycarbonate lenses with Platinum® anti- scratch and anti-fog lenses.

They are supplied with sports cord.

EN Standards: EN 166/170/172 1FT KN.

These Bollé Safety IRI-S PLATINUM® Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN712 Solar 5-3.1.
Frame Conforms to: EN1661FT.
EN Standards: EN 166/170/172 1FT KN.

Description Image Product Buy Pricing (Ex VAT) Type
Bolle Safety IRIPSF IRI-S PLATINUM® Safety Glasses - Smoke
Bolle Safety IRIPSF IRI-S PLATINUM® Safety Glasses - Smoke
Standard range
Order code: 95-2891
MPN: IRIPSF

Despatched within 4 working days - 50 in stock
1+ £12.73
Price per unit Ex VAT
Safety Glasses
Bolle Safety IRIPSI IRI-S PLATINUM® Safety Glasses - Clear
Bolle Safety IRIPSI IRI-S PLATINUM® Safety Glasses - Clear
Standard range
Order code: 95-2892
MPN: IRIPSI

Despatched within 4 working days - 100 in stock
1+ £9.70
Price per unit Ex VAT
Safety Glasses

Trustpilot