Bolle Safety COBPSF COBRA PLATINUM® Safety Glasses - Smoke

MPN
COBPSF
Brand
Bolle Safety
EAN-13
3660740006136
Order Code
95-2878
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bollé Safety COBRA Safety Glasses offer a 180° panoramic visual field with perfect optical quality. The glasses have removable temples to allow easy transformation into safety goggles by attaching a foam and strap kit (BOLKITCOBRA). This means that Cobra is an ultra versatile model.

These Bollé Safety COBRA Safety Glasses have smoke colour lenses with PLATINUM® anti-scratch and anti-fog coating. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN1661B/EN172-Solar 5-3.1.
Frame Conforms to: EN166FT.


Type Safety Glasses
Lens Colour Smoke

Reviews

Be the first to submit a review

Trustpilot