BMI Ecoline 689040PGELB-ECO Spirit Level Alu 40cm Yellow 1mm/m Robus

Image Representative of Range

BMI Ecoline 689040PGELB-ECO Spirit Level Alu 40cm Yellow 1mm/m Robus

MPN
689040PGELB-ECO
Brand
BMI
EAN-13
4007368040583
Order Code
11-5074
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.45
10+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BMI Ecoline 689040PGELB-ECO is an aluminium spirit level measuring 40 cm, providing an accuracy of 1 mm/m. Manufactured by BMI, it offers durability and precision for levelling tasks in construction and carpentry. It's ideal for professionals and DIY enthusiasts needing reliable alignment tools.
Type Alu spirit level
Length 40cm
Calibrated to Manufacturer's standards (no certificate)
Factory colour Black
Level accuracy 1mm/m
Material Aluminium
Misc Attribute Ecoline
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot