BMI 770150 Digital Caliper 150mm Precision Measurement Tool

MPN
770150
Brand
BMI
EAN-13
4007368088769
Order Code
08-6293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BMI 770150 digital caliper offers precise measurements up to 150 mm. Manufactured by BMI, it features a digital display for accurate reading. Typically used in engineering and machining applications, it's ideal for measuring internal and external dimensions.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Stainless steel
Reading range (max.) 150mm
Scale length (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot