BMI 716200137 Mitre Square 200x80mm 157.5° Compact for Toolbox Use

MPN
716200137
Brand
BMI
EAN-13
4007368088462
Order Code
08-6289
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BMI mitre square, model 716200137, measures 200 x 80 mm and features a 157.5° angle. Manufactured by BMI, it is designed for precision marking and measuring tasks in carpentry and joinery. It is ideal for ensuring accurate angles in woodworking and construction projects.
Type Mitre
Length 200mm
Material Steel
Angle setting (max.) 157.5°
Calibrated to Manufacturer's standards (no certificate)
Side A 200mm
Side B 80mm

Reviews

Be the first to submit a review

Trustpilot