BMI 696040P Alu Spirit Level 40cm 0.5mm/m Accuracy

MPN
696040P
Brand
BMI
EAN-13
4007368117636
Order Code
08-6283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 696040P Alu spirit level, manufactured by BMI, is 40 cm long and features an accuracy of 0.5 mm/m. This robust aluminium level is ideal for precise measurements in construction and DIY projects. It is typically used by builders and craftsmen for ensuring surface evenness.
Type Alu spirit level
Length 40cm
Dimensions (L x W x H) 40 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties powder-coated
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot