BMI 690080E Eurostar Spirit Level 80cm Aluminium 0.5mm/m Durable Accurate

Image Representative of Range

BMI 690080E Eurostar Spirit Level 80cm Aluminium 0.5mm/m Durable Accurate

MPN
690080E
Brand
BMI
EAN-13
4007368061526
Order Code
11-5078
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    40cm 80cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/10/2026

The BMI Eurostar 690080E is an aluminium spirit level with a length of 80 cm and an accuracy of 0.5 mm/m. Manufactured by BMI, it is designed for precise levelling tasks. This spirit level is commonly used in construction and carpentry for ensuring surfaces are even.
Type Spirit Level
Length 80cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Eurostar

Reviews

Be the first to submit a review

Trustpilot