BMI 690060E Eurostar Spirit Level 60cm 0.5mm/m Aluminium Laser Marked

Image Representative of Range

BMI 690060E Eurostar Spirit Level 60cm 0.5mm/m Aluminium Laser Marked

MPN
690060E
Brand
BMI
EAN-13
4007368061502
Order Code
11-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/12/2026

The BMI Eurostar 690060E Alu spirit level is a high-precision tool made from durable aluminium and measures 60 cm with an accuracy of 0.5 mm/m. Manufactured by BMI, it is ideal for both professional and DIY levelling tasks. Frequently used in construction, it ensures accurate and reliable alignment.
Type Alu spirit level
Length 60cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Eurostar

Reviews

Be the first to submit a review

Trustpilot