BMI 690040E Eurostar Spirit Level 40cm Aluminium 0.5mm/m High Accuracy

Image Representative of Range

BMI 690040E Eurostar Spirit Level 40cm Aluminium 0.5mm/m High Accuracy

MPN
690040E
Brand
BMI
EAN-13
4007368061489
Order Code
11-5076
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    40cm 80cm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.63
50+ £18.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BMI Eurostar 690040E is a high-precision aluminium spirit level measuring 40 cm in length with an accuracy of 0.5 mm/m. Manufactured by BMI, it is well-suited for tasks requiring precise levelling, such as construction and carpentry. Its durable aluminium construction ensures longevity and reliability in professional and DIY applications.
Type Spirit Level
Length 40cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Eurostar

Reviews

Be the first to submit a review

Trustpilot