BMI 689080PGELB-ECO Ecoline Spirit Level Alu 80cm Yellow 1mm/m

Image Representative of Range

BMI 689080PGELB-ECO Ecoline Spirit Level Alu 80cm Yellow 1mm/m

MPN
689080PGELB-ECO
Brand
BMI
EAN-13
4007368040637
Order Code
11-5075
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.63 £20.84
10+ £19.86
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

The BMI Ecoline 689080PGELB-ECO aluminium spirit level measures 80 cm in length and has an accuracy of 1 mm/m. Constructed with durable aluminium, it is ideal for ensuring precise horizontal alignment in construction and DIY projects. BMI's spirit level is widely used by professionals and enthusiasts for tasks requiring reliable measurement.
Type Alu spirit level
Length 80cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 1mm/m
Material Aluminium
Misc Attribute Ecoline

Reviews

Be the first to submit a review

Trustpilot