BMI 689025TM TA Trapezoid Level with Magnet 25cm 0.5mm/m Precision

MPN
689025TM TA
Brand
BMI
EAN-13
4007368118756
Order Code
08-6273
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 689025TM TA trapezoid level is a precision tool manufactured by BMI, featuring an accuracy of 0.5 mm/m. This 25 cm magnetic level is designed for reliability and ease of use in construction and DIY projects. It is ideal for ensuring perfect alignment and balance in various levelling tasks.
Type Trapezoid level
Length 25cm
Level accuracy 0.5mm/m
Material Aluminium
Number of Vials 2
Reading range 25cm

Reviews

Be the first to submit a review

Trustpilot