BMI 673020003 Torbedo Level 0.5mm/m Precision Spirit Level

MPN
673020003
Brand
BMI
EAN-13
4007368039983
Order Code
08-6266
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Aluminium (die-cast) Plastic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 673020003 Torbedo level by BMI features a precision of 0.5 mm/m. This tool is ideal for ensuring accurate horizontal alignment in construction and carpentry projects. The sturdy design ensures reliability for professional use.
Type Torpedo level
Level accuracy 0.5mm/m
Material Plastic
Reading range 20cm

Reviews

Be the first to submit a review

Trustpilot