BMI 661100 Wooden Level 1.0mm/m Precision Single Unit

MPN
661100
Brand
BMI
EAN-13
4007368039686
Order Code
08-6265
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Reading range:

    30cm 50cm 60cm 100cm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £56.26 £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

The BMI 661100 wooden level, manufactured by BMI, features an accuracy of 1.0 mm/m. This tool is ideal for ensuring precision in carpentry and construction projects. The level comes as a single piece marked with the code 04007368039686.
Type Wooden level
Level accuracy 1.0mm/m
Material Hardwood
Material properties oiled
Reading range 100cm
Weight 0.989

Reviews

Be the first to submit a review

Trustpilot