BMI 661060 Wooden Level 1.0 mm/m Precision Tool 1 Piece

MPN
661060
Brand
BMI
EAN-13
4007368661061
Order Code
08-6264
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Reading range:

    30cm 50cm 60cm 100cm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.50 £30.18
10+ £29.11
50+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The BMI 661060 wooden level has a precision of 1.0 mm/m. Suitable for professional levelling tasks, it provides reliable accuracy. Manufactured by BMI, it is ideal for ensuring surfaces are perfectly horizontal or vertical.
Type Wooden level
Level accuracy 1.0mm/m
Material Hardwood
Material properties oiled
Misc Attribute 661
Reading range 60cm

Reviews

Be the first to submit a review

Trustpilot