BMI 601080 Digital Level Measures Angles in Degrees Percent mm/m

MPN
601080
Brand
BMI
EAN-13
4007368050032
Order Code
08-6260
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Reading range:

    60cm 80cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £263.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 601080 digital level by BMI offers precise measurement accuracy of 0.5 mm/m. Its main attributes include reliable digital readings for accurate levelling tasks. Typical applications include construction and engineering projects, where precision is essential.
Type Digital level
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Misc Attribute Incli Tronic plus
Power supply (details) 9V
Reading range 80cm

Reviews

Be the first to submit a review

Trustpilot