BMI 601060M Digital Level with Magnet Measures Inclination Effortlessly

MPN
601060M
Brand
BMI
EAN-13
4007368097914
Order Code
08-6259
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Reading range:

    60cm 80cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 23/08/2026

The BMI 601060M digital level, manufactured by BMI, features a magnet and offers a precision of 0.5 mm/m. This tool is ideal for ensuring accurate alignment and levelling in construction and carpentry projects. Its robust design makes it suitable for various professional applications.
Type Digital level
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Power supply (details) 9V
Reading range 60cm

Reviews

Be the first to submit a review

Trustpilot