BMI 475341221 Tape Measure 3m Steel 1Piece

MPN
475341221
Brand
BMI
EAN-13
4007368113829
Order Code
08-6241
Country of Origin
China
View Full Product Range (25)

Discontinued


The BMI tape measure 475341221 is a sturdy 3-metre steel measuring tool. It is ideal for precision measurement tasks in construction and home improvement. BMI products are known for their durability and reliability.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 3m
Units of measurement mm

Trustpilot