BlueSpot Tools 6325 Monoblock Tap Spanner Set, 3 Piece

MPN
6325
EAN-13
5028734063257
Order Code
97-7017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools Monoblock Tap Spanners are manufactured from carbon steel with a galvanised finish for increased durability. Widely used in the installation and maintenance of pipes, automobiles and faucets. Ideal for use in small spaces. Double ended design.

This set contains the following:

3 x Monoblock Tap Spanners: 8 x 9mm, 10 x 11mm and 12 x 13mm.
1 x Tommy Bar 150mm.

Specification:

Spanner Length: 185mm.


Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot