BlueSpot Tools 33006 Easy Read Magnetic Pocket Tape 7.5m/25ft (Width 22mm)

MPN
33006
EAN-13
5028734330069
Order Code
95-2700
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 7.5m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This BlueSpot Tools Magnetic Pocket Tape has a steel blade with easy-to-read metric and imperial graduations. With a rubberised, impact resistant case for increased comfort. It is self-locking for ease of use and increased safety. With a magnetic end hook, ideal for trying to measure between metallic surfaces.

This BlueSpot Tools Easy Read Magnetic Pocket Tape has the following dimensions:

Blade Length: 7.5m/25ft
Blade Width: 22mm


Type Tape measure
Measuring Length 7.5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot