BlueSpot Tools 25703 Framing Square 300 x 200mm (12 x 8in)

MPN
25703
EAN-13
5028734257038
Order Code
97-6991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BlueSpot Tools Framing Square is manufactured from carbon steel for increased durability. Ideal for use in carpentry and roofing applications. It features metric and imperial graduations.

Specification:

Size: 300 x 200mm (12 x 8in).


Type Framing square
Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot