BlueSpot Tools 20515 External Chamfer/Deburring Tool

MPN
20515
EAN-13
5028734205152
Order Code
97-6985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The BlueSpot Tools External Chamfer/Deburring Tool is used to clean and repair the thread of damaged threads and studs between 3-19mm. The blades are manufactured from Tungsten Carbide which is extremely hard wearing and has a very high melting point (2,600°) making it ideal for cleaning threads and studs.

For use on stainless steel, hardened steel, mild steel, copper, brass, fibreglass, hard plastic and more. Ideal for use with electric drills.

Specifications:

Shank: 1/4in Hex.
Chamfer Angle: 50° (approx.)


Reviews

Be the first to submit a review

Trustpilot