BlueSpot Tools 19223 Flat Twist Knot Wire Wheel 75mm

MPN
19223
EAN-13
5028734192230
Order Code
97-6975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This BlueSpot Tools Flat Twist Knot Wire Wheel Brush has the following specifications:

Diameter: Diameter: 75mm (3in).
Arbor: 6mm (1/4in).
Max. Safe Speed: 12,500 RPM.


Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot