BlueSpot Tools 19219 Steel Wire Cup Brush 65mm M14 X 2

MPN
19219
EAN-13
5028734192193
Order Code
97-6971
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    65mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BlueSpot Tools Steel Wire Cup Brush has the following specification:

Wire: 0.3mm.
Diameter: 65mm (2 1/2in) / M14 x 2 Fitting.
Max. Safe Speed: 12500 RPM.


Material Steel wire
Diameter 65mm

Reviews

Be the first to submit a review

Trustpilot