BlueSpot Tools 10036 Heavy-Duty F-Clamp 50 x 150mm

MPN
10036
EAN-13
5028734100365
Order Code
97-6953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BlueSpot Tools Heavy-Duty Ratchet Speed Clamp & Spreader has the following specifications:

Jaw Opening: 150mm.
Jaw Depth: 50mm.
Max. Clamping Pressure: 170kg.


Type F Clamp

Reviews

Be the first to submit a review

Trustpilot