Blue Microphones 988-000229 Yeti Microphone USB Black Steel Desk Stand

MPN
988-000229
EAN-13
5099206084070
Order Code
18-7192
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £139.29 £118.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Blue Microphones 988-000229 features a high-quality USB microphone known as the Yeti Microphone, crafted in a sleek black steel finish with a desk stand designed for stability and durability. This PC audio and video equipment is engineered to deliver exceptional sound clarity through its tri-capsule array, which supports multiple pattern modes, including cardioid, bidirectional, omnidirectional, and stereo, suitable for a variety of audio recording contexts. Commonly utilised in professional and home studio environments, the Yeti Microphone is ideal for applications such as podcasting, voiceovers, live streaming, and musical recording, providing a versatile solution for capturing audio with precision. Its plug-and-play functionality ensures compatibility with both Windows and Mac operating systems, making it a reliable tool for audio engineers and content creators seeking seamless integration into their digital workflows.
Type Microphone
Weight 550g
Colour Black
Frequency Range 20 - 20.000Hz
Sensitivity (microphone) 120dB

Reviews

Be the first to submit a review

Trustpilot