Block TIM 200 Isolation Transformer 230/115V 200VA Short Circuit Protected

MPN
TIM 200
Brand
Block
EAN-13
4016138632149
Order Code
11-5060
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/11/2026

Block manufactures the TIM 200, a 200 VA isolation transformer that converts 230 V AC to dual 115 V AC outputs. This transformer is ideal for safety and power applications, providing a secure electrical separation for automation systems. Weighing 3.6 kg, it is commonly used in universal and mains transformer roles.
Type Isolation transformer
Secondary Voltage 2 x 115 V AC
Power Rating 200VA
Connection Screw terminal
Design Type Encapsulated, cast in insulated casing
Fitting method Hole opening in terminal connection box
Frequency Range 50 - 60Hz
Insulation class A
Max. ambient temperature +40°C
Mounting Type Screw fastening
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 230 V AC
Protection Class II
Standards As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
Test mark VDE
Weight 3.6kg

Reviews

Be the first to submit a review

Trustpilot