Block STU 100/2x115 Transformer 100 VA Low Inrush Screw Terminals

Block STU 100/2x115 Transformer 100 VA Low Inrush Screw Terminals

MPN
STU 100/2x115
Brand
Block
EAN-13
4016139063935
Order Code
01-6427
Country of Origin
Germany

Discontinued


Block STU 100/2x115 is a versatile control, isolation, and safety transformer by 04016139063935. It features multiple voltage outputs ranging from 210 V AC to 540 V AC and is rated at 100 VA. This transformer is ideal for automation and power distribution applications.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 100VA
Height 94mm
Length 90mm
Width 84mm
Connection Screw terminal
Dimensions (L x W x H) 90 x 84 x 94 mm
Efficiency 86%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 2kg

Trustpilot