Block STE 250/4/24 Transformer 380V 24V CAGE-CLAMP Low Inrush Current

Image Representative of Range

Block STE 250/4/24 Transformer 380V 24V CAGE-CLAMP Low Inrush Current

MPN
STE 250/4/24
Brand
Block
EAN-13
4016138685992
Order Code
01-6415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £101.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/11/2026

The STE 250/4/24 transformer is manufactured by Block and features multiple functionalities, including control, isolation, and safety. It operates at an input voltage range of 380-420 V AC and provides an output of 24 V AC with a power rating of 250 VA. This transformer is typically utilised in automation applications to ensure electrical isolation and safety compliance in various industrial systems.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 250VA
Height 104mm
Length 102mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 102 x 96 x 104 mm
Efficiency 90%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot