Block ST 400/69/23 Transformer Control Safety Isolation 400VA 230V/690V

Image Representative of Range

Block ST 400/69/23 Transformer Control Safety Isolation 400VA 230V/690V

MPN
ST 400/69/23
Brand
Block
EAN-13
2050003640169
Order Code
01-6409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £136.95
10+ £130.06
100+ £117.95
500+ £103.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Block ST 400/69/23 Control Transformer is a versatile power transformer designed for automation applications. Manufactured by Block, it supports input voltages of 655 V AC, 690 V AC, and 725 V AC, with an output of 230 V AC at 400 VA. This transformer serves as a control, isolation, and safety transformer, ideal for ensuring reliable and safe power distribution in industrial settings.
Type Open
Primary Voltages 1 x 655 V AC, 690 V AC, 725 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 123mm
Length 110mm
Width 120mm
Connection Screw terminal
Dimensions (L x W x H) 110 x 120 x 123 mm
Efficiency 91%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot