Block PVUC 24/24-20 UPS Buffer Module 16/5 secs 24VDC 20A

MPN
PVUC 24/24-20
Brand
Block
EAN-13
4016138545630
Order Code
59-2733
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block PVUC 24/24-20 is a Powerful and Maintenance Free UPS Buffer Module, that is able to compensate brief power supply failures. Power supply buffer times are extended and this increases the operational reliability of machines and systems. In the event of a voltage dip, the buffer modules ensure that the voltage supply to connected
consumers remains stable. Voltage dips can be compensated for up to 1.8 seconds at a rated current of 10 A, for example. Even in the case of power failures lasting longer than this, there is enough time to back up relevant data and switch the machine to a safe state under controlled conditions.

Multiple buffer modules can easily be connected in parallel. The module outputs are decoupled from the inputs. This means that it is possible to specifically buffer just selected consumers.

PowerVision buffer modules are characterised by particularly long buffer times.


  • Uncoupled output
  • Electronic overcurrent and short circuit protection
  • Reverse polarity protection
  • Configurable switch-in threshold
  • 3 LEDs for signalling purposes
  • Isolated signal contact
  • Service-friendly spring-loaded connector system
  • Parallel connection option
  • Decoupled output
  • Output voltage: 24V DC
  • Bridging time: 16/5 secs
  • Current: 20A
  • Input voltage: 24V DC
  • Connections: Plug terminals
  • Dimensions: 57(W) x 127(H)mm
  • Weight: 1.0kg
  • Supplied with 24V DC Output Voltage
  • Supplied with 20A Current rating
  • Manufacturer's part: Block PVUC 24/24-20 UPS Buffer Module
Type Energy storage
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Dimensions 57(W) x 127(H)mm
Input Voltage 24V
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Nominal value output voltage 1 24V
Output Current 20
Output voltage stabilized 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot