Block PVSE Series DIN Rail Power Supply Range

Block Brand: Block

The BLOCK PVSE Series PowerVision Din Rail Power Supplies are designed to deliver reliable and efficient power for industrial and commercial applications. These power supplies are engineered to provide stable voltage output, ensuring the smooth operation of connected devices and systems.

The PVSE Series features a compact design for easy installation on DIN rails, making them ideal for space-constrained environments. With robust construction and advanced thermal management, these power supplies offer excellent durability and performance even under demanding conditions.

They also include comprehensive protection mechanisms, such as overcurrent, overvoltage, and short-circuit protection, to ensure safe and reliable operation.

Choose BLOCK PVSE Series PowerVision Din Rail Power Supplies for their superior efficiency, reliability, and ease of integration into your power management systems.

Description Image Product Buy Pricing (Ex VAT) Dimensions Max. output current 1 Max. output current 2 Max. output current 3 Maximum Temperature Output Current Power Output Secondary voltage adjustable Type 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage IP Rating Min. temperature Nominal value output voltage 1 Output voltage stabilized Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC
Block PVSB 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase
Block PVSB 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase
Standard range
Order code: 59-2724
MPN: PVSB 400/24-20

Despatched within 4 working days - 5 in stock
1+ £269.31
10+ £258.37
Price per unit Ex VAT
20A 20A 20A +70°C 20 480W Rail mounted PSU (DIN) 550V 550V 550V 340 - 550 CA IP20 -25°C 24V 550V 550V 550V 550V
Block PVSB 400/24-40 PowerVision DIN Rail Power Supply 24VDC 40A 960W 3-Phase
Block PVSB 400/24-40 PowerVision DIN Rail Power Supply 24VDC 40A 960W 3-Phase
Standard range
Order code: 59-2725
MPN: PVSB 400/24-40

Despatched within 4 working days - 2 in stock
1+ £399.42
Price per unit Ex VAT
40A 40A 40A +55°C 40 960W Rail mounted PSU (DIN) 550V 550V 550V 340 - 550 CA IP20 -25°C 24V 550V 550V 550V 550V
Block PVSE 400/24-10 PowerVision DIN Rail Power Supply 24VDC 10A 240W 3-Phase
Block PVSE 400/24-10 PowerVision DIN Rail Power Supply 24VDC 10A 240W 3-Phase
Standard range
Order code: 59-2720
MPN: PVSE 400/24-10

Despatched within 4 working days - 2 in stock
1+ £218.12
Price per unit Ex VAT
10A 10A 10A +70°C 10 240W 550V Rail mounted PSU (DIN) 550V 550V 550V 340 - 550 CA IP20 -25°C 24V 550V 550V 550V 550V
Block PVSE 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase
Block PVSE 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase
Standard range
Order code: 59-2721
MPN: PVSE 400/24-20

Despatched within 4 working days - 2 in stock
1+ £255.34
Price per unit Ex VAT
127(H) x 77(W)mm 20A 20A 20A +70°C 10 480W 550V Rail mounted PSU (DIN) 550V 550V 550V 340 - 550 CA IP20 -25°C 24V 550V 550V 550V 550V

Trustpilot