Block PVSB 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase

MPN
PVSB 400/24-20
Brand
Block
EAN-13
4016138545500
Order Code
59-2724
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £269.31
10+ £258.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Block PVSB 400/24-20 is a DIN Rail 3-Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSB 400 series. With high power reserves for all automation requirements and a variety of parameter setting and display functions, including output current and output voltage monitoring.


  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • LCD display and RS-232 serial interface
  • Input voltage: 3x 340 to 550V AC
  • Nominal input voltage: 400V AC
  • Output current: 20A
  • Phases: 3
  • Connections: Plug terminals
  • Weight: 1.3kg
  • Dimensions: 127(H) x 77(W)mm
  • Power: 480W
  • Output voltage: 24V DC
  • Type: DIN Rail Power Supply, 3-Phase
  • Manufacturer part No. Block PVSB 400/24-20

Please Note: For more information on this Block power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
1st secondary output voltage 550V
2nd secondary output voltage 550V
3rd secondary output voltage 550V
Input Voltage 340 - 550 CA
IP Rating IP20
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Output Current 20
Output voltage stabilized 550V
Power Output 480W
Rated supply voltage AC 50 Hz 550V
Rated supply voltage AC 60 Hz 550V
Rated supply voltage DC 550V
Voltage type (supply voltage) 550V

Reviews

Be the first to submit a review

Trustpilot