Block PVSE 400/24-20 PowerVision DIN Rail Power Supply 24VDC 20A 480W 3-Phase

MPN
PVSE 400/24-20
Brand
Block
EAN-13
4016138545470
Order Code
59-2721
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £246.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Block PVSE 400/24-20 is a DIN Rail 3-Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSB 400 series. With large power reserves focussing on the key task of power supply.


  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • Input voltage: 3x 340 to 550V AC, 480 780V AC
  • Output current: 20A
  • Phases: 3
  • Connections: Plug terminals
  • Weight: 1.3kg
  • Dimensions: 127(H) x 77(W)mm
  • Power: 480W
  • Output voltage: 24V DC
  • Type: DIN Rail Power Supply, 3-Phase
  • Manufacturer part No. Block PVSE 400/24-20

Please Note: For more information on this Block power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
1st secondary output voltage 550V
2nd secondary output voltage 550V
3rd secondary output voltage 550V
Dimensions 127(H) x 77(W)mm
Input Voltage 340 - 550 CA
IP Rating IP20
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Output Current 10
Output voltage stabilized 550V
Power Output 480W
Rated supply voltage AC 50 Hz 550V
Rated supply voltage AC 60 Hz 550V
Rated supply voltage DC 550V
Secondary voltage adjustable 550V
Voltage type (supply voltage) 550V

Reviews

Be the first to submit a review

Trustpilot