Block PVSE 230/24-20 DIN Rail PSU 24V DC 20A 480W Dual Input Voltage

MPN
PVSE 230/24-20
Brand
Block
EAN-13
4016139043296
Order Code
01-6395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £313.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block's PVSE 230-24-20 is a rail mount power supply unit providing 24 V DC at 20 A with a total output power of 480 W. This industrial power supply is ideal for DIN rail mounting with a single output suitable for diverse applications in automation and control systems. Typical uses include powering components in industrial settings where space efficiency and robust performance are crucial.
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 187.5mm
Dimensions (L x W x H) 187.5 x 97 x 127mm
Efficiency 91%
Height 127mm
Input voltage DC 85 - 264 V/AC
120 - 373V
Inputs 1
IP Rating IP20
Max. output current 1 20A
Maximum input voltage [AC] 264V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute 1 PVSE 230-24-20
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 110 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Output type (power supply units) Adjustable
Output voltage stabilized 24V
Phases 1
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 2300g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot