Block PVAF 24/12Ah UPS Battery Module 24Vdc Secure Power Backup

MPN
PVAF 24/12Ah
Brand
Block
EAN-13
4016139043203
Order Code
11-5023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £235.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wetac Battery Company manufactures the PVAF 24/12Ah, a sealed lead acid battery with a capacity of 12 Ah. It is designed for use in industrial uninterruptible power supply (UPS) systems, ensuring reliable backup power. Key features include robust construction for durability and maintenance-free operation.
Type Industrial UPS
Input Voltage 24V DC
Connections max. 2.5mm²
Depth 176mm
Dim (W x H x D) 230 x 145 x 176 mm
Height 145mm
No of Outlets 1
Output current (details) 40A
Output Voltage 24V DC
Rechargeable battery capacity (details) 12Ah
Weight 10200g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot