Block PVA 24/7Ah Industrial UPS Battery Secure 24V Power Supply

MPN
PVA 24/7Ah
Brand
Block
EAN-13
4016139043173
Order Code
11-5021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £179.74 £152.78
10+ £146.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Block's PVA 24/7Ah Industrial UPS features a seal lead acid accu with 7Ah capacity. It is designed for reliable power backup in industrial settings. Typical applications include emergency lighting systems and safeguarding critical equipment during power outages.
Type Industrial UPS
Input Voltage 24V DC
Connections max. 10mm²
Depth 217.5mm
Dim (W x H x D) 86 x 236 x 217.5 mm
Height 236mm
No of Outlets 1
Output current (details) 40A
Output Voltage 24V DC
Rechargeable battery capacity (details) 7.0Ah
Weight 7100g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot