Block PSR 230/24-1.3 is a Single Phase Primary Switched Mode Power Supply from the PSR 230 Range. The power supply is a voltage regulated unit, and ideal for use for applications in information technology (IT), automation, process and control technology.
- Stabilised and adjustable output voltage
- DC OK signalling via LEDs
- Parallel connection option
- Service friendly spring-loaded connector system
- Panel installation on mounting rails
- Input rated voltage 90 to 264V AC
- Output rated voltage 22 to 28.8V DC
- Output rated current 1.3A
- No. of outputs: 1
- Phases: 1
- Connections: Spring cage terminals
- Weight: 0.3kg
- Dimensions: 40(W) x 90(H)mm
- Type: Single Phase Primary Switched Mode Power Supply
- Manufacturer's part: Block PSR 230/24-1.3
| Output Voltage |
22 - 28.8 |
| Output Current |
1.3 |
| Number of Outputs |
1 |
| Dimensions |
40(W) x 90(H)mm |
| Input Voltage |
90 - 264 AC |