Block PM-0724-120-0 Economy Smart RCCB 24V DC 6A 1 Output Circuit Breaker

MPN
PM-0724-120-0
Brand
Block
EAN-13
4016139043135
Order Code
01-6392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.16
10+ £53.56
100+ £53.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block, the manufacturer, offers the PM-0724-120-0, a DIN rail mount power supply unit designed for 24 V DC and 6 A current. Featuring a single output, this industrial power supply module is ideal for robust and reliable electrical applications. It is commonly used in industrial environments where stable and efficient power delivery is crucial.
Type RCCB
Current Rating 6A
Voltage Rating - DC 24V DC
No. of Poles 1
Connection Push-in connector
Dim (L x W x H) 91.5 x 45 x 90 mm
Height 90mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20
Length 91.5mm
Max. output current 6A
Maximum Input Volage 30V DC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 18V DC
MTBF 500000h
Nominal Input Voltage 24 V/DC
Number of Outputs 1
Output current (max.) - rounded 6A
Output Voltage 24V DC
Output voltage (max.) 30V DC
Output voltage (min.) 18V DC
Output voltage (nominal) 24V DC
Weight 200g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot