Block PC-1024-050-0 Industrial UPS 24V DC 5A Continuous Power Supply

Image Representative of Range

Block PC-1024-050-0 Industrial UPS 24V DC 5A Continuous Power Supply

Order Code:

01-6385

Brand: Block MPN: PC-1024-050-0 EAN-13: 2050008485932
Qty Unit Price (Ex VAT)
1+ £216.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Block PC-1024-050-0 Industrial UPS is manufactured by Block. This unit is renowned for its robust design and reliable power protection in industrial environments. It is typically used to ensure uninterrupted power supply to critical machinery and systems.
Type Industrial UPS
Input Voltage 100 - 240V AC
Output Voltage 23V DC
Depth 126mm
Dim (W x H x D) 60 x 127 x 126 mm
Height 127mm
Input Current 0.95A
Input voltage (max.) 264V AC
Min. input voltage 85V AC
Output current (details) 5A
Rechargeable battery capacity (details) 1.2 - 12Ah
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot