Easter Opening Hours and Delivery Dates here

Block PC-0324-400-0 Power Compact RCCB 24V DC 40A 960W 1 Output

Order Code:

01-6378

Brand: Block MPN: PC-0324-400-0 EAN-13: 4016139042978
Qty Unit Price (Ex VAT)
1+ £288.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Block manufactures the PC-0324-400-0, a din rail power supply unit designed for industrial applications. It delivers 24 V DC with a maximum current of 40 A and a power output of 960 W. This rail mount power supply module is ideal for powering industrial automation and control systems.
Type RCCB
Output Voltage 24V DC
Output Current 40A
Number of Outputs 1
Power Rating 960W
Connection Push-in connector
Dim (L x W x H) 170 x 126 x 127 mm
Efficiency 92.5%
Height 127mm
Input Voltage 320 - 575 V/AC
450 - 800V DC
Input voltage (max.) 575V AC
Inputs 1
IP Rating IP20
Length 170mm
Max. output current 40A
Max. temperature +70°C
Min. input voltage 320V AC
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 400 - 500 V/AC
Phases 3
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot