Block PC-0324-200-2 Power Compact RCCB 24V DC 20A 480W Output 1x 1pc

Order Code:

01-6377

Brand: Block MPN: PC-0324-200-2 EAN-13: 4016139042961
Qty Unit Price (Ex VAT)
1+ £202.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Block PC-0324-200-2 RCCB is a din rail power supply unit providing 24 V DC at 20 A with 480 W output. Ideal for industrial applications, it offers reliable power delivery with one output. This robust power supply is suited for installation within control panels or machinery setups.
Type RCCB
Output Voltage 24V DC
Output Current 20A
Number of Outputs 1
Power Rating 480W
Connection Push-in connector
Dim (L x W x H) 160 x 80 x 127 mm
Efficiency 92%
Height 127mm
Input Voltage 320 - 575 V/AC
450 - 800V DC
Input voltage (max.) 575V AC
Inputs 1
IP Rating IP20
Length 160mm
Max. output current 20A
Max. temperature +70°C
Min. input voltage 320V AC
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 400 - 500 V/AC
Phases 3
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot