Block PC-0324-100-2 Power Compact RCCB 24V DC 10A 240W 1 Output

Order Code:

01-6375

Brand: Block MPN: PC-0324-100-2 EAN-13: 4016139042947
Qty Unit Price (Ex VAT)
1+ £212.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Block manufactures the PC-0324-100-2 RCCB, which is a DIN rail power supply unit. It delivers 24 V DC, 10 A output with a power rating of 240 W, featuring one output. This industrial power supply is typically used in applications requiring reliable and efficient power distribution on a DIN rail system.
Type RCCB
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Push-in connector
Dim (L x W x H) 161 x 55 x 127 mm
Efficiency 90%
Height 127mm
Input Voltage 320 - 575 V/AC
450 - 800V DC
Input voltage (max.) 575V AC
Inputs 1
IP Rating IP20
Length 161mm
Max. output current 10A
Max. temperature +70°C
Min. input voltage 320V AC
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 400 - 500 V/AC
Phases 3
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot