Block FL 42/15 PCB Transformer 2x115V 2x15V AC 42VA 1.4A PCB Mount

Image Representative of Range

Block FL 42/15 PCB Transformer 2x115V 2x15V AC 42VA 1.4A PCB Mount

MPN
FL 42/15
Brand
Block
EAN-13
4016139063386
Order Code
01-6368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.91
5+ £25.83
10+ £24.66
25+ £24.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Block's FL 42/15 is a PCB mount transformer offering dual primaries of 2 x 115 V and dual secondaries of 2 x 15 V AC with a rating of 42 VA and a current of 1.4 A. It is designed for automation applications where reliable voltage transformation is needed on printed circuit boards. This transformer is ideal for compact electronic devices requiring stable power delivery.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 42VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 83.5 x 70 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 83.5mm
Number of Inputs 2
Output Current 1.4A
Protection Class II (prepared)
Secondary Voltages 2 x 15 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.72kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot