Block FL 4/18 Transformer 2x115V 2x18V AC 4VA 111mA PCB Mount

Image Representative of Range

Block FL 4/18 Transformer 2x115V 2x18V AC 4VA 111mA PCB Mount

MPN
FL 4/18
Brand
Block
EAN-13
2050003639392
Order Code
01-6366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.32
10+ £12.19
25+ £10.65
50+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

The Block FL 4/18 PCB mount transformer, manufactured by Block, features dual primary coils at 2 x 115 V and dual secondary coils at 2 x 18 V, delivering 4 VA and 111 mA. This compact transformer is designed for printed circuit boards in automation contexts. It is typically used in low-power applications where space is limited and efficient voltage transformation is needed.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 4VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 53 x 44 x 19.6 mm
Frequency 50 - 60Hz
Height 19.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 53mm
Number of Inputs 2
Output Current 111mA
Protection Class II (prepared)
Secondary Voltages 2 x 18 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.15kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot