Block FL 18/8 Transformer PCB Mount 2x115V 2x8V AC 18VA 1125mA

Image Representative of Range

Block FL 18/8 Transformer PCB Mount 2x115V 2x8V AC 18VA 1125mA

MPN
FL 18/8
Brand
Block
EAN-13
4016139063355
Order Code
01-6365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.34
10+ £31.12
25+ £28.99
50+ £27.72
100+ £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Block FL 18/8 is a PCB mount transformer with a power rating of 18 VA and output voltages of 2 x 115 V and 2 x 8 V AC. Manufactured by Block, it delivers an output current of 1125 mA, making it suitable for automation and printed circuit board applications. Typical uses include power supplies and electronic devices requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 18VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 68 x 57 x 27.6 mm
Frequency 50 - 60Hz
Height 27.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 68mm
Number of Inputs 2
Output Current 1125mA
Protection Class II (prepared)
Secondary Voltages 2 x 8 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.38kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot