Block Enamel-coated copper wire 631243

Block Brand: Block
The group of parts, manufactured by CUL, consists of various enamel-coated copper wires of different diameters and lengths.
Description Image Product Buy Pricing (Ex VAT) Length Type Cable Diameter Current load capacity Weight AWG Number of Cores Conductor Stranding Insulation Material Max. temperature range (fixed installation) Max. temperature range (flexible installation) Packaged Sold by Metre Standards Surface Temperature Range
Block CUL 100/1,00 Copper Wire 1mm Dia 14m Enamel-Coated
Block CUL 100/1,00 Copper Wire 1mm Dia 14m Enamel-Coated
Standard range
Order code: 11-5006
MPN: CUL 100/1,00

Despatched within 4 working days - 62 in stock
1+ £6.50
Price per unit Ex VAT
14m CUL 100 1mm 2.8A 0.10kg Not Specified 1 1 Solid Insulating base: min. Polyurethane, mod. +155°C +155°C Yes No IEC 60317-20 Polished +155°C
Block CUL 500/0,63 Enamel Copper Wire 0.63mm 165m 0.50kg
Block CUL 500/0,63 Enamel Copper Wire 0.63mm 165m 0.50kg
Standard range
Order code: 11-5011
MPN: CUL 500/0,63

Despatched within 4 working days - 16 in stock
1+ £22.55
Price per unit Ex VAT
165m CUL 500 0.63mm 1A 0.50kg Not Specified 1 1 Solid Insulating base: min. Polyurethane, mod. +155°C +155°C Yes No IEC 60317-20 Polished +155°C


Trustpilot