Block CUL 100/1,00 Copper Wire 1mm Dia 14m Enamel-Coated

MPN
CUL 100/1,00
Brand
Block
EAN-13
4016138670318
Order Code
11-5006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Block Enamel-coated copper wire features an outside diameter of 1 mm, weighs 0.10 kg, and measures 14 m in length. Manufactured by Block, this enamelled wire is ideal for use in transformer coils and inductive circuits due to its insulation properties. Typical applications include use as a coil wire, thin wire, and insulated wire coils in various electrical components.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 14m
Type CUL 100
Cable Diameter 1mm
Current load capacity 2.8A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot