Block CUL 500/0,63 Enamel Copper Wire 0.63mm 165m 0.50kg

MPN
CUL 500/0,63
Brand
Block
EAN-13
4016138670523
Order Code
11-5011
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Block is the manufacturer of this enamel-coated copper wire, which has an outside diameter of 0.63 mm and weighs 0.50 kg for a length of 165 m. This thin, insulated wire is ideal for use in inductive coil and transformer applications due to its durable enamel coating. It is commonly employed in electronics for winding coils and constructing magnetic components.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 165m
Type CUL 500
Cable Diameter 0.63mm
Current load capacity 1A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot